ERJ-UP3F10R0V
The ERJ-UP3F10R0V is a 10 Ω, 0.25 W, anti-surge, and anti-sulfurated thick film chip resistor in a 0603 package. ...
描述
The ERJ-UP3F10R0V is a 10 Ω thick film chip resistor designed for anti-surge and anti-sulfurization applications. This 0603 component features a power rating of 0.25 W, a resistance tolerance of ±1%, and a temperature coefficient of ±100 ppm/°C. It has a limiting element voltage of 150 V and operates across a temperature range of -55°C to +155°C. The resistor's construction provides high reliability and superior ESD surge characteristics, making it suitable for both reflow and flow soldering. As an AEC-Q200 qualified component, it is ideal for automotive electronics and other high-reliability applications, especially in environments with high sulfur content.
搜索关键词: ERJUP3F10R0V
规格
常见问题
ERJ-UP3F10R0V 是否符合 RoHS 标准?
是的,ERJ-UP3F10R0V 符合 RoHS 标准。
ERJ-UP3F10R0V 的交货期是多少?
ERJ-UP3F10R0V 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands