ERA-6VRW1001V by panasonic
图片仅供参考 - 请查看制造商规格
Panasonic 授权经销商

ERA-6VRW1001V

The ERA-6VRW1001V is a high-stability, 0805 thin-film chip resistor with a 1 kΩ resistance, ±0.05% tolerance, and a 0.25W power rating. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The ERA-6VRW1001V is a high-reliability thin-film chip resistor designed for precision circuits. It provides a resistance of 1 kΩ with a tight tolerance of ±0.05% and a low temperature coefficient of resistance (TCR) of ±10 ppm/K. This 0805 size component is rated for 0.25W of power at 85°C and features a limiting element voltage of 150V. With a wide operating temperature range of -55°C to +155°C and AEC-Q200 Grade 0 qualification, it ensures stable performance in demanding conditions. Its high accuracy, low current noise, and anti-sulfurated properties make it ideal for high-performance applications requiring excellent linearity and reliability.

搜索关键词: ERA6VRW1001V

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic
部件编号:
ERA-6VRW1001V
计量单位:
每 Each
RoHS:
Yes
HTS:
8533210080
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5000

常见问题

ERA-6VRW1001V 是否符合 RoHS 标准?

是的,ERA-6VRW1001V 符合 RoHS 标准。

ERA-6VRW1001V 的交货期是多少?

ERA-6VRW1001V 的标准交货期约为 49 周。有库存的数量由 Master Electronics 发货。

有存货: 4,050

可立即发货

最小订购数量: 100

工厂交货期 49 周

价格 (USD)

数量
单价
100
$0.4092
500
$0.3328
2,500
$0.3249
5,000
$0.2946
10,000
$0.2780
25,000
$0.2773
50,000 +
$0.2766

工具/3D模型

产品指南