16TQC47MYFB
PanasonicThe 16TQC47MYFB is a surface-mount, conductive polymer tantalum solid capacitor offering 47 µF capacitance and a 16 V rated voltage. ...
描述
The 16TQC47MYFB is a TQC series conductive polymer tantalum solid capacitor designed for surface-mount applications. It features a rated capacitance of 47 µF with a ±20% tolerance and a rated voltage of 16 V. This component is characterized by its low ESR of 90 mΩ maximum and a high ripple current capability of 1000 mA rms at 105 °C. With a wide operating temperature range of -55 °C to +105 °C and an endurance of 2000 hours at its maximum temperature, it ensures high reliability. Its compact B2 case size makes it ideal for space-constrained applications requiring stable performance, such as power supply filtering and decoupling circuits.
Search Keywords: 16TQC47MYFB
规格
有存货: 9,000
可立即发货
Minimum Order Quantity: 500
工厂交货期 22 周
English
Chinese
Spanish