LC2H-FE-DL-2K-NB by panasonic / sunx
PANASONIC / SUNX 授权经销商

LC2H-FE-DL-2K-NB

**batt-lbl-req**digital Counter Backlight Type Flash 2KHZ DC4.5-30V DC Input One Tatch Installation Non Reset ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The LC2H-FE-DL-2K-NB is a DIN half-size panel-mounted LCD counter featuring an 8-digit display with 8.7 mm character height for easy readability. It supports switchable counting speeds between 2 kHz and 30 Hz, with voltage input capability rated for 4.5 to 30 V DC operation. The counter includes a front reset button, lock switch to prevent erroneous operation, and screw terminals designed for safety. It is compliant with UL, c-UL, and CE standards, and conforms to IP66 protective construction when used with optional mounting frame and rubber gasket. This counter is ideal for industrial applications requiring reliable event counting, process monitoring, and production line control.

搜索关键词: LC2HFEDL2KNB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
PANASONIC / SUNX
部件编号:
LC2H-FE-DL-2K-NB
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

LC2H-FE-DL-2K-NB 是否已停产?

是的,Panasonic / Sunx 的 LC2H-FE-DL-2K-NB 已停产(生命周期结束时间:九月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

LC2H-FE-DL-2K-NB 是否符合 RoHS 标准?

是的,LC2H-FE-DL-2K-NB 符合 RoHS 标准。

LC2H-FE-DL-2K-NB 的交货期是多少?

LC2H-FE-DL-2K-NB 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 5

可立即发货

价格 (USD)

数量
单价
1
$76.20
5
$73.26
10
$72.16
15
$71.08
25
$64.40
50 +
$63.43

工具/3D模型

产品指南