SP2-DC24V
Power Relay 24VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In ...
描述
The PANASONIC EW/AROMAT part SP2-DC24V is a power relay designed for various electrical applications. With a 24VDC coil voltage, it is capable of handling 10DC/15AAC load currents. This relay features a DPDT (double pole double throw) configuration, allowing it to control two separate circuits simultaneously.Measuring at 51x25.6x27.65mm, the SP2-DC24V relay is compact and easily plug-in compatible, making installation hassle-free. Its sturdy construction ensures long-lasting durability and reliable performance in demanding environments.Whether you need to control motors, solenoids, or other electrical devices, the PANASONIC EW/AROMAT SP2-DC24V power relay is a reliable choice that offers exceptional functionality and easy integration.
搜索关键词: SP2DC24V
规格
常见问题
SP2-DC24V 是否符合 RoHS 标准?
是的,SP2-DC24V 符合 RoHS 标准。
SP2-DC24V 的交货期是多少?
SP2-DC24V 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
已订购:
200
可以发货 2/4/27
工厂交货期 28 周
English
中文 / 汉语
Deutsch
Español
Nederlands