help desk software
AQY221N2V1W by panasonic electronic components

AQY221N2V1W

Solid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open) ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

AQY221N2V1W is an RF PhotoMOS relay featuring an ultra-miniature SSOP 4-pin package with low output capacitance (C type) designed for high-speed switching applications. This device offers an output capacitance of 1.0 pF typical, ON resistance of 9.5O typical, and fast switching times with turn on and turn off times of 0.02 ms. It supports a load voltage of 40V and continuous load current of 120 mA, with I/O isolation voltage rated at 1,500V AC. The relay operates over a temperature range of -40°C to +85°C and features a 60% reduction in lower surface area compared to conventional 4-pin SOP types. Common applications include test equipment such as IC testers, board testers, medical equipment like ultrasonic diagnostic machines, and multi-point recorders.

搜索关键词: AQY221N2V1W

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic Electronic Components
部件编号:
AQY221N2V1W
计量单位:
每 Each
RoHS:
Yes
COO:
JP
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000

常见问题

AQY221N2V1W 是否符合 RoHS 标准?

是的,AQY221N2V1W 符合 RoHS 标准。

AQY221N2V1W 的交货期是多少?

AQY221N2V1W 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 250

工厂交货期 15 周

价格 (USD)

数量
单价
250
$10.78
500
$5.71
750
$4.02
1,000 +
$3.94