AQH2223
Solid State Relay 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin DIP Tube ...
描述
AQH2223 is a compact DIP-type solid state relay designed for AC load control applications. It supports 0.9 A ON-state RMS current and handles 100 to 200 Vrms loads with a repetitive peak OFF-state voltage of 600 V. The relay features high dielectric strength of 5,000 Vrms isolation voltage and is certified to C-UL (UL1577) and VDE (EN60950-1) reinforced insulation standards. It operates over an ambient temperature range of -30°C to +85°C and offers a maximum turn-on time of 100 µs with a holding current of 25 mA. This relay is ideal for home appliances such as air conditioners, microwave ovens, washing machines, and industrial equipment requiring reliable AC switching with compact form factor.
搜索关键词: AQH2223
规格
常见问题
AQH2223 是否符合 RoHS 标准?
是的,AQH2223 符合 RoHS 标准。
AQH2223 的交货期是多少?
AQH2223 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 800
可立即发货
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands