AQA421VL by panasonic electronic components
图片仅供参考 - 请查看制造商规格

AQA421VL

Solid State Relay - SPST-NO (1 Form A) - 25A - 75 to 250 VAC - 4 to 32 VDC - Panel - Screw - Random Turn On. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The AQA421VL is a compact solid-state relay designed for AC load switching applications requiring 25A load current capacity. It features a screw terminal interface with zero-cross switching operation, built-in varistor for surge absorption, and LED indication for operation status verification. The relay operates with an input voltage range of 4 to 32V DC and supports load voltages from 75 to 250V AC at 45 to 65Hz frequency. With dimensions of 40 × 58 × 25.5 mm and a mounting pitch of 47.5 mm, it provides a compact form factor suitable for space-constrained applications. The device is ideal for heater control in commercial applications such as cooking machines, vending machines, and refrigeration equipment, as well as industrial applications including molding machines, temperature-controlled baths, and printing machines.

搜索关键词: AQA421VL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic Electronic Components
部件编号:
AQA421VL
计量单位:
每 Each
RoHS:
Yes
HTS:
8543908885
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
2

常见问题

AQA421VL 是否符合 RoHS 标准?

是的,AQA421VL 符合 RoHS 标准。

AQA421VL 的交货期是多少?

AQA421VL 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 30

可立即发货

最小订购数量: 2

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 2

工厂交货期 14 周

价格 (USD)

数量
单价
2
$28.48
6
$28.41
10
$25.12
26
$23.76
50
$23.64
100
$23.58
250 +
$23.52