AGN200S12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay ...
描述
The PANASONIC EW/AROMAT part AGN200S12 is a compact and highly versatile signal relay suitable for a wide range of applications. This relay operates at 12VDC and has a resistance of 1.028KOhm, making it highly efficient and reliable. With a maximum current capacity of 1A, it can handle a variety of electrical loads with ease. Featuring a double-pole, double-throw (DPDT) configuration, this relay provides excellent switching capabilities and allows for flexible circuit connections. Its small dimensions of 10.6mm x 5.7mm x 10mm (length x width x height) make it ideal for space-constrained environments or PCB designs. Designed for surface-mount technology (SMD) applications, this general purpose relay from PANASONIC EW/AROMAT offers excellent performance and durability. It is a dependable choice for various industries including automotive, telecommunications, consumer electronics, and industrial automation.
搜索关键词: AGN200S12
规格
常见问题
AGN200S12 是否符合 RoHS 标准?
是的,AGN200S12 符合 RoHS 标准。
AGN200S12 的交货期是多少?
AGN200S12 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。
有存货: 3,000
发货 today, 输入设置值。
最小订购数量: 3
工厂交货期 52 周
价格 (USD)
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands