help desk software
AEV14012 by panasonic electronic components
图片仅供参考 - 请查看制造商规格

AEV14012

Electromechanical Relay 12VDC 34Ohm 120A SPST-NO (( 82.75mm 40mm 80mm)) Flange Compact Relay Automotive ...

查看数据表
符合 RoHS
Bulk 包装
附件
请求编程报价
合规证书

描述

AEV14012 is a 120A high-capacity compact relay designed for high DC voltage switching in electric vehicles, hybrid vehicles, fuel-cell vehicles, and battery charge/discharge systems. The relay features a hydrogen-filled capsule contact mechanism that provides superior arc cooling capacity and short gap cutoff performance at high DC voltages, with a nominal coil voltage of 12V DC and maximum applied voltage of 16V DC. The sealed hydrogen gas environment prevents contact oxidation and dust ingress, ensuring high contact reliability and safety through construction that prevents arc leakage and explosions. With a nominal operating power of 4.2W, pickup voltage maximum of 9V DC, and dropout voltage minimum of 1V DC, this relay delivers robust performance in demanding automotive and industrial applications requiring reliable high-voltage DC switching.

搜索关键词: AEV14012

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Panasonic Electronic Components
部件编号:
AEV14012
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20
封装类型:
Bulk
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
12 V
触点排列:
SPST-NO
最大电流额定值:
120 A
安装方式:
Flange Mount
工作温度:
-40 to 80 °C
尺寸:
82.75 x 40 x 80 mm
端接方式:
Screw Terminal

常见问题

AEV14012 是否符合 RoHS 标准?

是的,AEV14012 符合 RoHS 标准。

AEV14012 的交货期是多少?

AEV14012 的标准交货期约为 20 天。有库存的数量由 Master Electronics 发货。

有存货: 47

发货 today, 输入设置值。

工厂交货期 20 周

价格 (USD)

数量
单价
1
$82.58
5
$79.36
20
$73.72
40
$73.53
60
$72.22
100
$70.38
260 +
$70.20