3012-10G00SBA
Oupiin America IncA 2.54mm pitch, 10-pin, straight Box Header connector with gold flash plated contacts. ...
描述
The 3012-10G00SBA is a 10-pin, 2.54mm pitch straight Box Header connector. It features gold flash plated contacts for reliable connectivity and is housed in a black PBT insulator. This connector is rated for 2.0A of current and 150V DC/AC RMS, and it is designed to operate in a temperature range of -40°C to +105°C. Suitable for various board-to-board and wire-to-board applications, this component is supplied in a tray package.
Search Keywords: 301210G00SBA
规格
有存货: 0
已订购:
780
可以发货 6/29/26
Minimum Order Quantity: 260
Multiple: 260
工厂交货期 16 周
产品指南
English
Chinese
Spanish