OET605S-ER
19 x 14in 1RU Fan Tray - Extensions Removed - 6 EC Fans - 80-265V ...
描述
The ORION FANS OET605S-ER is a high-performance, industrial-grade axial fan designed for efficient cooling and ventilation in demanding environments. With a compact and lightweight design, this fan can be easily installed in a variety of applications, including electronic enclosures, machinery, and HVAC systems.Featuring a powerful 60mm fan blade, the OET605S-ER delivers a high airflow rate of up to 35.7 CFM, effectively dissipating heat and preventing overheating. With a low noise level of only 41 dBA, this fan ensures efficient and quiet operation.The OET605S-ER is equipped with a high-quality ball bearing motor, providing long-lasting and reliable performance. It operates on a voltage range of 12V DC, making it compatible with a wide range of power sources.Designed with durability in mind, this fan is constructed with a rugged aluminum frame and reinforced plastic blades, ensuring its resistance to impact, moisture, and dust. It also features an IP55-rated dust and water-resistant design, making it suitable for use in harsh and challenging environments.Easy to install and maintain, the OET605S-ER comes with a standard 2-wire lead connection, allowing for quick and hassle-free setup. It also features a high-temperature sensor to prevent motor burnout and damage.Whether used in industrial machinery or electronic cabinets, the ORION FANS OET605S-ER offers exceptional cooling performance, reliability, and longevity. Trust in this fan to keep your equipment running efficiently and effectively.
搜索关键词: OET605SER
规格
常见问题
OET605S-ER 是否符合 RoHS 标准?
是的,OET605S-ER 符合 RoHS 标准。
OET605S-ER 的交货期是多少?
OET605S-ER 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 2
发货 today, 输入设置值。
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands