OD9238-24HBVXC10A
DC Fan Axial Ball Bearing 24V 135CFM 58dB 92.5 X 92.5 X 38mm ...
描述
The ORION FANS OD9238-24HBVXC10A is a high-quality DC axial fan with ball bearings, designed for efficient and reliable cooling. With a voltage rating of 24V, this fan delivers a powerful airflow of 135CFM, ensuring optimal heat dissipation in your applications. Despite its impressive performance, it operates quietly at only 58dB, making it suitable for noise-sensitive environments. Measuring 92.5mm x 92.5mm x 38mm, this compact fan is versatile and can be easily integrated into various systems. Whether you need cooling for electronics, servers, or industrial equipment, the OD9238-24HBVXC10A is a dependable and efficient choice.
搜索关键词: OD923824HBVXC10A
规格
常见问题
OD9238-24HBVXC10A 是否已停产?
是的,Orion Fans 的 OD9238-24HBVXC10A 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
OD9238-24HBVXC10A 是否符合 RoHS 标准?
是的,OD9238-24HBVXC10A 符合 RoHS 标准。
OD9238-24HBVXC10A 的交货期是多少?
OD9238-24HBVXC10A 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 2,939
可立即发货
最小订购数量: 4
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands