OD9238-12HBVXC10A
DC Fan Axial Ball Bearing 12V 135CFM 58dB 92.5 X 92.5 X 38mm ...
描述
The ORION FANS OD9238-12HBVXC10A DC Fan is an efficient and reliable cooling solution for various electronic applications. Powered by a 12V power source, this axial fan offers excellent airflow of 135CFM to keep your components cool and prevent overheating. With a noise level of 58dB, it operates quietly, ensuring a peaceful working environment. The ball bearing design enhances durability and prolongs the fan's lifespan. Measuring 92.5mm x 92.5mm x 38mm, this compact and versatile fan can fit into tight spaces without compromising on performance.
搜索关键词: OD923812HBVXC10A
规格
常见问题
OD9238-12HBVXC10A 是否已停产?
是的,Orion Fans 的 OD9238-12HBVXC10A 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
OD9238-12HBVXC10A 是否符合 RoHS 标准?
是的,OD9238-12HBVXC10A 符合 RoHS 标准。
OD9238-12HBVXC10A 的交货期是多少?
OD9238-12HBVXC10A 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 142
可立即发货
最小订购数量: 4
English
中文 / 汉语
Deutsch
Español
Nederlands