OD9225-24HBIP69K
DC Fan, IP69K, 92mm x 92mm x 25mm, 24VDC, Dual Ball, 0.18A, 2900RPM, 50CFM, Leadwire ...
描述
The OD9225-24HBIP69K is a durable and reliable 92mm x 92mm x 25mm DC fan designed for harsh environments. With an IP69K rating, this fan is resistant to high pressure water and dust, making it ideal for industrial applications. It operates at 24VDC with dual ball bearings and consumes 0.18A of power. The fan rotates at 2900RPM, delivering an airflow of 50CFM. It comes with leadwire for easy installation and maintenance.
搜索关键词: OD922524HBIP69K
规格
常见问题
OD9225-24HBIP69K 是否符合 RoHS 标准?
是的,OD9225-24HBIP69K 符合 RoHS 标准。
OD9225-24HBIP69K 的交货期是多少?
OD9225-24HBIP69K 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
最小订购数量: 5
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands