OD8025-12HBIP69K
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40CFM 33dBA 12" Wires IP69K ...
描述
The ORION FANS OD8025-12HBIP69K is a high-quality 80 mm x 80 mm x 25 mm Tube Axial Fan designed to provide efficient cooling in various applications. This fan operates at 12 VDC and features a durable ball bearing construction for long-lasting performance. With a airflow rating of 40CFM and noise level of 33dBA, this fan delivers optimal cooling while maintaining a quiet operation. The fan comes equipped with 12" wires and is IP69K rated, making it suitable for harsh environments and industrial settings.
搜索关键词: OD802512HBIP69K
规格
常见问题
OD8025-12HBIP69K 是否符合 RoHS 标准?
是的,OD8025-12HBIP69K 符合 RoHS 标准。
OD8025-12HBIP69K 的交货期是多少?
OD8025-12HBIP69K 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 40
可立即发货
最小订购数量: 5
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands