描述
The ORION FANS OD1225-48HB is a high-performance DC fan designed for reliable and efficient cooling in a variety of applications. With dimensions of 120x25mm, this fan is compact yet powerful, delivering an impressive airflow of 86 cubic feet per minute (CFM). Operating at 48V, it features a ball bearing system that ensures long-lasting durability and smooth operation. Ideal for use in electronic enclosures, industrial equipment, and other cooling applications, the OD1225-48HB is engineered to keep your systems running cool and efficiently. Whether you need to enhance ventilation or replace an existing fan, this robust fan provides the airflow you need without compromising on quality or reliability.
搜索关键词: OD122548HB
规格
常见问题
OD1225-48HB 是否符合 RoHS 标准?
是的,OD1225-48HB 符合 RoHS 标准。
OD1225-48HB 的交货期是多少?
OD1225-48HB 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 48
可立即发货
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands