help desk software
SZNUD3124LT1G by onsemi
图片仅供参考 - 请查看制造商规格
onsemi 授权经销商

SZNUD3124LT1G

The SZNUD3124LT1G is an AEC-Q101 qualified automotive inductive load driver designed to switch loads such as relays, solenoids, and small DC motors. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The SZNUD3124LT1G is a micro-integrated automotive inductive load driver designed to switch loads like relays and solenoids without requiring a separate free-wheeling diode. It accepts logic-level inputs, enabling direct control from devices like microcontrollers, and is capable of driving relay coils rated up to 150 mA at 12 V. This device integrates an internal Zener clamp to protect against transients and is housed in a SOT-23 package. As an AEC-Q101 qualified and PPAP capable component, it is well-suited for robust automotive and industrial applications, such as driving window, latch, and door relays.

搜索关键词: SZNUD3124LT1G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
onsemi
部件编号:
SZNUD3124LT1G
计量单位:
每 Each
RoHS:
Yes
HTS:
8541210095
COO:
CZ
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3000

常见问题

SZNUD3124LT1G 是否符合 RoHS 标准?

是的,SZNUD3124LT1G 符合 RoHS 标准。

SZNUD3124LT1G 的交货期是多少?

SZNUD3124LT1G 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 43,700

可立即发货

最小订购数量: 100

工厂交货期 16 周

价格 (USD)

数量
单价
100
$0.3444
1,000
$0.2408
3,000
$0.2117
6,000
$0.2112
9,000
$0.2106
27,000
$0.2101
51,000 +
$0.2096

工具/3D模型

产品指南