SBCP56-16T1G
The SBCP56-16T1G is a medium power NPN silicon epitaxial transistor designed for audio amplifier and general-purpose switching applications. ...
描述
The SBCP56-16T1G is a high-current NPN silicon transistor housed in a SOT-223 surface-mount package. It is engineered with a collector-emitter voltage (VCEO) of 80 V and a continuous collector current rating of 1.0 A. This specific variant is characterized by a DC current gain (hFE) ranging from 100 to 250 at a collector current of 150 mA. With its AEC-Q101 qualification, this device is suitable for automotive and other high-reliability applications, particularly in audio amplification and medium-power switching circuits.
搜索关键词: SBCP5616T1G
规格
常见问题
SBCP56-16T1G 是否符合 RoHS 标准?
是的,SBCP56-16T1G 符合 RoHS 标准。
SBCP56-16T1G 的交货期是多少?
SBCP56-16T1G 的标准交货期约为 51 周。有库存的数量由 Master Electronics 发货。
有存货: 30,000
发货 today, 输入设置值。
最小订购数量: 1000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000
工厂交货期 51 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands