替代包装
NTK3139PT5G NTK3139PT5G onsemi
NTK3139PT5G
有存货: 32,000
起订量: 8,000
查看产品
NTK3139PT1G by onsemi
图片仅供参考 - 请查看制造商规格
onsemi 授权经销商

NTK3139PT1G

A single P-Channel power MOSFET with ESD protection in a SOT-723 package, rated for -20V drain-to-source voltage and -780mA continuous drain current. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The NTK3139PT1G is a single P-Channel power MOSFET featuring integrated ESD protection. It is designed with low on-resistance, exhibiting a typical RDS(on) of 0.38 Ω at a -4.5 V gate voltage. This device supports low logic level gate drives, with an RDS(on) rating at a gate voltage as low as 1.5 V. With a maximum drain-to-source voltage of -20 V and a continuous drain current of -780 mA, it is well-suited for various switching tasks. Common applications include load/power switching, interfacing, and battery management for ultra-small portable electronics where its compact SOT-723 footprint is advantageous.

搜索关键词: NTK3139PT1G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
onsemi
部件编号:
NTK3139PT1G
计量单位:
每 Each
RoHS:
Yes
HTS:
8541290095
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

NTK3139PT1G 是否符合 RoHS 标准?

是的,NTK3139PT1G 符合 RoHS 标准。

NTK3139PT1G 的交货期是多少?

NTK3139PT1G 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。

  提供不同的包装选项。  查看替代品

有存货: 34,750

可立即发货

最小订购数量: 250

工厂交货期 52 周

价格 (USD)

数量
单价
250
$0.0844
4,000
$0.0743
8,000
$0.0737
12,000
$0.0716
28,000
$0.0703
52,000
$0.0689
100,000
$0.0680
152,000 +
$0.0678

工具/3D模型

产品指南