MURA110T3G
The MURA110T3G is a 1 A, 100 V ultra-fast recovery, switch-mode power rectifier in a surface-mount SMA package. ...
描述
The MURA110T3G is an ultra-fast recovery power rectifier designed for high-frequency rectification or as a freewheeling and protection diode. This device features a peak repetitive reverse voltage of 100 V, an average rectified forward current of 1.0 A, and a fast reverse recovery time of 30 ns. It exhibits a low forward voltage drop, with a maximum of 0.875 V at 25°C, and operates over a wide junction temperature range of -65°C to +175°C. Housed in a compact SMA package, it is ideally suited for surface-mount applications where compact size and weight are critical, such as in switch-mode power supplies.
搜索关键词: MURA110T3G
规格
常见问题
MURA110T3G 是否符合 RoHS 标准?
不,MURA110T3G 不符合 RoHS 标准。
MURA110T3G 的交货期是多少?
MURA110T3G 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 16,700
可立即发货
最小订购数量: 250
工厂交货期 8 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands