MC78M05CDTRKG
A three-terminal positive voltage regulator providing a fixed 5.0V output at currents up to 500 mA. ...
描述
The MC78M05CDTRKG is a 500 mA positive voltage regulator designed to provide a fixed 5.0V output. This three-terminal regulator maintains an output voltage between 4.8V and 5.2V at 25°C and can deliver a peak output current of 700 mA. Key features include a typical dropout voltage of 2.0V, a minimum ripple rejection of 62 dB, and a maximum load regulation of 100 mV. The device incorporates internal thermal overload protection, short-circuit current limiting, and safe-area compensation. These integrated protections make it a rugged and reliable choice for local, on-card voltage regulation without the need for external components.
搜索关键词: MC78M05CDTRKG
规格
常见问题
MC78M05CDTRKG 是否符合 RoHS 标准?
不,MC78M05CDTRKG 不符合 RoHS 标准。
MC78M05CDTRKG 的交货期是多少?
MC78M05CDTRKG 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands