LC709209FXE-01TBG
A low-power battery fuel gauge IC for single-cell Lithium-ion/Polymer batteries that measures Relative State of Charge (RSOC) using the HG-CVR2 algorithm. ...
描述
The LC709209FXE-01TBG is a battery fuel gauge for 1-cell Lithium-ion/Polymer batteries. It utilizes the unique HG-CVR2 algorithm to provide accurate Relative State of Charge (RSOC) information without requiring an external current-sensing resistor. The device features an extremely low operational current consumption of 2 µA and communicates via an I2C interface. It also includes alarm functions for voltage, temperature, and RSOC, as well as State of Health (SOH) reporting to enhance battery safety. Housed in a compact WLCSP12 package, the LC709209FXE-01TBG is ideal for power-sensitive and space-constrained applications like wearables, IoT devices, and smartphones.
搜索关键词: LC709209FXE01TBG
规格
常见问题
LC709209FXE-01TBG 是否已停产?
是的,Onsemi 的 LC709209FXE-01TBG 已停产(生命周期结束时间:二月 2026)。Master Electronics 是授权经销商,可能仍有剩余库存或可提供推荐的替代产品。
LC709209FXE-01TBG 是否符合 RoHS 标准?
不,LC709209FXE-01TBG 不符合 RoHS 标准。
LC709209FXE-01TBG 的交货期是多少?
LC709209FXE-01TBG 的标准交货期约为 99 周。有库存的数量由 Master Electronics 发货。
有存货: 12,500
可立即发货
最小订购数量: 25
English
中文 / 汉语
Deutsch
Español
Nederlands