FDG6317NZ
A dual N-Channel POWERTRENCH MOSFET featuring a 20 V drain-source voltage and 2.1 A pulsed drain current, housed in a SC70-6 package. ...
描述
The FDG6317NZ is a dual N-Channel POWERTRENCH MOSFET specifically designed to enhance the efficiency of DC/DC converters. It features a very low on-resistance (RDS(ON)) of 400 mΩ at a gate-source voltage of 4.5 V and 550 mΩ at 2.5 V. This device utilizes high-performance trench technology to achieve an extremely low RDS(ON) and low gate charge (QG) in a compact SC70-6 package, with a Gate-Source Zener for ESD ruggedness. Common applications include DC/DC converters, power management, and load switches where high efficiency and a small footprint are critical.
搜索关键词: FDG6317NZ
规格
常见问题
FDG6317NZ 是否已停产?
是的,Onsemi 的 FDG6317NZ 已停产(生命周期结束时间:十一月 2025)。Master Electronics 是授权经销商,可能仍有剩余库存或可提供推荐的替代产品。
FDG6317NZ 是否符合 RoHS 标准?
不,FDG6317NZ 不符合 RoHS 标准。
FDG6317NZ 的交货期是多少?
FDG6317NZ 的标准交货期约为 99 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands