help desk software
ESD5B5.0ST1G by onsemi

ESD5B5.0ST1G

onsemi

The ESD5B5.0ST1G is a bi-directional transient voltage suppressor diode in a SOD-523 package designed to protect voltage-sensitive components from ESD. ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. 合规证书保证

描述

The ESD5B5.0ST1G is a transient voltage suppressor designed to protect voltage-sensitive components from electrostatic discharge (ESD). It features a low typical capacitance of 32 pF, a reverse working voltage of 5.0 V, and provides excellent clamping capability with a response time of less than 1 ns. This device can handle a peak power of up to 50 W for an 8 x 20 µs pulse and offers a low reverse leakage current of 1.0 µA maximum. It meets IEC 61000-4-2 Level 4 ESD protection standards and has an ESD rating of Class 3 (> 16 kV) per the Human Body Model. Due to its small SOD-523 package and bi-directional design, it is ideal for use in cellular phones, MP3 players, and other portable applications.

Search Keywords: ESD5B50ST1G

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
onsemi
部件编号:
ESD5B5.0ST1G
计量单位:
每 Each
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel

有存货: 162,000

发货 today, if you order in

Minimum Order Quantity: 3000

Multiple: 3000

工厂交货期 41 周

价格 (USD)

数量
单价
3,000
$0.0526
9,000
$0.0504
27,000
$0.0497
51,000
$0.0472
102,000
$0.0466
150,000
$0.0454
252,000
$0.0453
501,000 +
$0.0449

工具/3D模型

产品指南