BAT54SLT1G
A dual series Schottky barrier diode in a SOT-23 package, designed for high-speed switching, circuit protection, and voltage clamping. ...
描述
The BAT54SLT1G is a dual series Schottky barrier diode intended for high-speed switching, circuit protection, and voltage clamping applications. This device features an extremely fast switching speed with a maximum reverse recovery time of 5.0 ns and a low typical forward voltage of 0.35 V at a forward current of 10 mA. It is rated for a reverse voltage of 30 V and a continuous forward current of up to 200 mA. Housed in a miniature SOT-23 surface-mount package, its low forward voltage reduces conduction loss, making it excellent for space-constrained handheld and portable applications.
搜索关键词: BAT54SLT1G
规格
常见问题
BAT54SLT1G 是否符合 RoHS 标准?
是的,BAT54SLT1G 符合 RoHS 标准。
BAT54SLT1G 的交货期是多少?
BAT54SLT1G 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。
有存货: 354,000
可立即发货
已订购:
600,000
可以发货 12/25/26
已订购:
300,000
可以发货 11/19/27
最小订购数量: 3000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3000
工厂交货期 52 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands