2N7002L
The 2N7002L is a 60 V, 115 mA N-Channel small signal MOSFET housed in a SOT-23 package. ...
描述
The 2N7002L is an N-Channel small signal MOSFET designed for low-power switching and amplification tasks. This device features a drain-source breakdown voltage of 60 V and a continuous drain current rating of 115 mA at 25°C. Key characteristics include a low static drain-source on-state resistance (rDS(on)) of 7.5 Ω maximum at a 10 V gate voltage and a gate threshold voltage between 1.0 V and 2.5 V. As an AEC-qualified component in a compact SOT-23 package, the 2N7002L is well-suited for automotive systems and other space-constrained applications requiring efficient, low-power switching.
搜索关键词: 2N7002L
规格
常见问题
2N7002L 是否已停产?
是的,Onsemi 的 2N7002L 已停产(生命周期结束时间:四月 2026)。Master Electronics 是授权经销商,可能仍有剩余库存或可提供推荐的替代产品。
2N7002L 是否符合 RoHS 标准?
是的,2N7002L 符合 RoHS 标准。
2N7002L 的交货期是多少?
2N7002L 的标准交货期约为 99 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands