help desk software
Older Equivalent
G2R-14-DC12
G2R-14-DC12
有存货: 431
起订量: 5
查看产品
G2R14DC12BYOMI by omron electronics
Image is representational - see mfr. specs

G2R14DC12BYOMI

Omron Electronics

The G2R14DC12BYOMI is a fully sealed, 1-pole SPDT general-purpose PCB power relay with a 12 VDC coil. ...
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
The G2R14DC12BYOMI is a standard, fully sealed PCB power relay featuring a 1-pole, double-throw (SPDT) contact configuration. It operates on a 12 VDC coil with a nominal power consumption of approximately 0.53 W. This relay is designed for safety with a high dielectric strength of 5,000 V between the coil and contacts and a surge resistance of 10,000 V. It can handle a resistive load of 8 A at 250 VAC or 30 VDC. With a wide operating temperature range of -40°C to 70°C and a mechanical durability of 20 million operations, it is built for long-term reliability in various control applications.

Search Keywords: G2R14DC12BYOMI

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Electronics
部件编号:
G2R14DC12BYOMI
Alias/AKA:
G2R-14-DC12
计量单位:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
ID
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100

有存货: 431

可立即发货

Minimum Order Quantity: 5

工厂交货期 4 周

PRICE (USD)

数量
Unit Price
5
$5.46
50
$4.82
100
$4.63
300
$4.33
500
$4.18
1,000
$3.44
2,500
$3.22
5,000 +
$3.12

Tools/3D Models

产品指南