Z-15GW2A55-B5V
Omron AutomationPrecision Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
Precision Basic Switches
Search Keywords: Z15GW2A55B5V
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
Z-15GW2A55-B5V
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.6 mm
Operating Force:
1.27 N
Dimension:
81.6 x 17.45 mm
Body Orientation:
Straight
IP Rating:
IP62
有存货: 0
工厂交货期 2 周
PRICE (USD)
数量
Unit Price
1
$19.43
25
$13.61
100
$12.64
250
$11.79
500
+
$11.06
English
Chinese
Spanish
