Z-15GQ22A55-B5V
Omron AutomationPrecision Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
Precision Basic Switches
Search Keywords: Z15GQ22A55B5V
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
Z-15GQ22A55-B5V
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Panel Mount,Screw
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Dimension:
81.6 x 70.7 mm
Body Orientation:
Straight
IP Rating:
IP62
有存货: 0
工厂交货期 2 周
PRICE (USD)
数量
Unit Price
1
$31.16
10
$21.83
25
$20.28
50
$18.92
100
+
$17.75
English
Chinese
Spanish
