Z-15GD-B7-K
Omron AutomationPrecision Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
Precision Basic Switches
Search Keywords: Z15GDB7K
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
Z-15GD-B7-K
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Spring Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Dimension:
49.28 x 17.53 x 24.13 mm
Body Orientation:
Straight
IP Rating:
IP62
有存货: 0
工厂交货期 4 周
PRICE (USD)
数量
Unit Price
1
$10.35
25
$7.25
100
$6.73
250
$6.28
500
+
$5.89
English
Chinese
Spanish
