描述
Precision Basic Switches
Search Keywords: Z15GD55
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
Z-15GD55
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Solder
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Spring Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Dimension:
49.2 x 17.45 x 29.7 mm
Body Orientation:
Straight
IP Rating:
IP62
有存货: 0
工厂交货期 2 周
PRICE (USD)
数量
Unit Price
1
$13.69
25
$9.60
100
$8.91
250
$8.32
500
+
$7.80
English
Chinese
Spanish
