F3SG4SRB176025
The F3SG4SRB176025 is a Type 4 standard safety light curtain designed for hand protection, featuring a 1760 mm protective height and 25 mm detection capability. ...
描述
The F3SG4SRB176025 is a standard Type 4 safety light curtain engineered for hand protection in industrial safety systems. This sensor utilizes 88 beams across its 1760 mm protective height to achieve a 25 mm detection capability. It operates on a 24 VDC power supply and features dual safety outputs that are selectable for PNP or NPN configuration. The device offers a selectable operating range, with a long mode extending from 0.3 to 20.0 meters and a short mode from 0.3 to 7.0 meters. With a rugged aluminum housing rated to IP67 and IP67G, this safety light curtain ensures reliable performance in various industrial environments for applications such as machine guarding and access control.
搜索关键词: F3SG4SRB176025
规格
常见问题
F3SG4SRB176025 是否符合 RoHS 标准?
是的,F3SG4SRB176025 符合 RoHS 标准。
F3SG4SRB176025 的交货期是多少?
F3SG4SRB176025 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands