DZ-10GW22-1B
Omron AutomationHigh Temperature Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
High Temperature Basic Switches
Search Keywords: DZ10GW221B
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
DZ-10GW22-1B
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
2.4 mm
Operating Force:
3.92 N
Dimension:
49.2 x 17.45 x 47.9 mm
Body Orientation:
Straight
IP Rating:
IP00
有存货: 0
工厂交货期 2 周
PRICE (USD)
数量
Unit Price
1
$28.16
10
$19.72
25
$18.31
50
$17.09
100
+
$16.02
English
Chinese
Spanish
