DZ-10GW2-1B
Omron AutomationHigh Temperature Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
High Temperature Basic Switches
Search Keywords: DZ10GW21B
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
DZ-10GW2-1B
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
3.3 mm
Operating Force:
2.09 N
Dimension:
62.05 x 17.45 x 55.8 mm
Body Orientation:
Straight
IP Rating:
IP00
有存货: 0
工厂交货期 5 周
PRICE (USD)
数量
Unit Price
1
$24.40
10
$17.09
25
$15.88
50
$14.82
100
+
$13.89
English
Chinese
Spanish
