help desk software
PFR5K17R0E by ohmite
图片仅供参考 - 请查看制造商规格
Ohmite 授权经销商

PFR5K17R0E

Res Wirewound 17 Ohm 10% 740W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The OHMITE part PFR5K17R0E is a high-quality power resistor designed for demanding applications. It features a resistance of 17 Ohm with a tolerance of 10%. With a power rating of 740W, this resistor can handle high currents without overheating. The ±500ppm/°C temperature coefficient ensures stable and accurate resistance over a wide temperature range. It is conveniently equipped with screw terminals for easy installation and offers bolt-on/bracket mount options for secure attachment. This wirewound resistor from OHMITE is a reliable choice for demanding electrical and electronic projects.

搜索关键词: PFR5K17R0E

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Ohmite
部件编号:
PFR5K17R0E
计量单位:
每 Each
RoHS:
Yes
HTS:
8533290000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX
技术:
Wirewound
封装形式:
N/A
安装方式:
Bolt-On/Bracket Mount
额定功率:
740 W
端接方式:
Screw Terminal
电阻值:
17 Ohm
公差:
10 %
温度系数:
±500 ppm/°C
军用标准:
N/R

FREQUENTLY ASKED QUESTIONS

Is PFR5K17R0E RoHS compliant?

Yes, PFR5K17R0E is RoHS compliant.

What is the lead time for PFR5K17R0E?

The standard lead time for PFR5K17R0E is approximately 6 days. In-stock quantities ship from Master Electronics.

有存货: 8

发货 today, 输入设置值。

缺货数量的起订量: 2

工厂交货期 6 周

价格 (USD)

数量
单价
1
$259.23
2
$242.41
3
$234.79
4
$232.46
5 +
$230.16

工具/3D模型

产品指南