描述
The 973-050-010R011 is a 50-position D-Sub backshell kit from the 973 series, providing robust housing and strain relief for D-subminiature connectors. Constructed from black, high-temperature ABS plastic, this backshell accommodates a maximum cable diameter of 11.99 mm. It is designed to operate reliably across a wide temperature range of -55°C to +125°C. The complete kit includes two backshell halves, two 4-40 thumbscrews, housing screws, and a metal strain relief clamp for secure assembly. This RoHS compliant backshell is ideal for creating durable and protected cable connections in various electronic applications.
搜索关键词: 973050010R011
规格
常见问题
973-050-010R011 是否符合 RoHS 标准?
是的,973-050-010R011 符合 RoHS 标准。
973-050-010R011 的交货期是多少?
973-050-010R011 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 113
可立即发货
最小订购数量: 50
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 50
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands