181-044-213R561
Female High-Density .350" Footprint D-Sub 44 Position Right Angle PCB Dip Solder ...
描述
The 181-044-213R561 is a 44-position, high-density, right-angle female D-Sub connector designed for reliable PCB-mounted applications. It features DIP solder termination for secure board attachment, brass contacts with gold flash plating, and a durable nickel-plated steel shell. This RoHS-compliant connector is equipped with 4-40 screwlocks and boardlocks for enhanced mechanical stability. It is rated for 3 Amps, has a working voltage of 250 VAC, and operates over a temperature range of -55°C to +105°C. The high-temperature PA9T insulator makes it suitable for processes up to 260°C, ideal for industrial and electronic equipment.
搜索关键词: 181044213R561
规格
常见问题
181-044-213R561 是否符合 RoHS 标准?
是的,181-044-213R561 符合 RoHS 标准。
181-044-213R561 的交货期是多少?
181-044-213R561 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands