11925PB-B3L-EA-00
NMB Technologies CorporationTubeaxial Fan - 230VAC - Square 119mm L x 119mm H - Ball Bearing - 70.6 CFM (1.98m³/min) - 38.0dB - 11.00W - 2700 RPM - 2 Terminals.
描述
The 11925PB-B3L-EA-00 is tubeaxial fan with operating temperature range from 14 to 158°F (-10 to 70°C).
Search Keywords: 11925PBB3LEA00
规格
有存货: 1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
已订购:
120
可以发货 8/31/26
Stock lot only: 1
Minimum Order Quantity: 5
工厂交货期 17 周
English
Chinese
Spanish