描述
This 7.0” IPS EVE TFT module with Resistive Touch has a high resolution of 800x480 pixels, built-in EMI shielding, and a feature-rich controller- FT812, that offers an all-in-one solution for seemlessly managing the display's performance. The NHD-7.0-800480FT-CSXP-T display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display. At 780 nits, the super bright backlight and anti-glare screen allow this TFT to be sunlight readable in bright conditions including direct sun. This display also includes a 4-wire resistive touch panel, making it an excellent choice for projects that desire high-end visual output with simple touch functionality. The touchscreen will allow users to interact more intuitively and create opportunities for interactive applications.
搜索关键词: NHD70800480FTCSXPT
规格
常见问题
NHD-7.0-800480FT-CSXP-T 是否符合 RoHS 标准?
是的,NHD-7.0-800480FT-CSXP-T 符合 RoHS 标准。
NHD-7.0-800480FT-CSXP-T 的交货期是多少?
NHD-7.0-800480FT-CSXP-T 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
制造商库存: 9 可以发货 11/2/26
工厂交货期 16 周 可以发货 2/8/27
English
中文 / 汉语
Deutsch
Español
Nederlands