NAC3FPX
powerCON TRUE1 Chassis Connectors - Appliance outlet connector - 1/4'' flat tab terminals The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is n ...
描述
The NAC3FPX is Appliance outlet connector, 1/4'' flat tab terminals The NAC3FPX has rated voltage of 250 V ac and rated current per contact of 16 A rms (USA: 20 A) and dielectric strength of 4 kVdc / 2.8 kVac. The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
搜索关键词: NAC3FPX
规格
常见问题
NAC3FPX 是否已停产?
是的,Neutrik 的 NAC3FPX 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 NAC3FPX?
NAC3FPX 的推荐替代产品是 NEUTRIK 的 NAC3FPX-TOP,可从 Master Electronics 购买。
NAC3FPX 是否符合 RoHS 标准?
是的,NAC3FPX 符合 RoHS 标准。
NAC3FPX 的交货期是多少?
NAC3FPX 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands