USB5742B-I/2G
2-Port Super Speed/Hi-Speed USB Controller Hub ...
描述
The USB5742B-I/2G by Microchip Technology is a versatile and robust USB hub controller designed to enhance connectivity in a variety of applications. Featuring two downstream USB 3.1 Gen 1 ports and a compatibility with USB 2.0/1.1, it offers high-speed data transfer rates up to 5 Gbps, providing seamless integration for high-performance peripherals. This highly efficient hub controller supports both self-powered and bus-powered modes, providing flexibility in different power environments. Ideal for embedded systems, computers, and consumer electronics, the USB5742B-I/2G excels with its low power consumption and advanced power management features. It supports battery charging specification BC1.2, enabling faster charging for connected devices. With its industrial-grade operating temperature range from -40°C to +85°C, it's designed to perform reliably even in the most demanding conditions. The small package size makes it suitable for space-constrained applications, maintaining high performance where size is a premium. Experience reliable and efficient USB connectivity with the advanced capabilities of the USB5742B-I/2G.
搜索关键词: USB5742BI2G
规格
常见问题
USB5742B-I/2G 是否符合 RoHS 标准?
是的,USB5742B-I/2G 符合 RoHS 标准。
USB5742B-I/2G 的交货期是多少?
USB5742B-I/2G 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 127
可立即发货
制造商库存: 570 可以发货 10/26/26
库存数量的起订量: 5
缺货数量的起订量: 65
工厂交货期 7 周 可以发货 11/30/26
English
中文 / 汉语
Deutsch
Español
Nederlands