help desk software
TC74A5-3.3VCTTR by microchip technology
图片仅供参考 - 请查看制造商规格
Microchip Technology 授权经销商

TC74A5-3.3VCTTR

A serial digital thermal sensor in a SOT-23-5 package that communicates via an I2C/SMBus interface and is optimized for 3.3V operation. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The TC74A5-3.3VCTTR is a serially accessible digital temperature sensor designed for low-cost and small form-factor applications. It converts temperature to an 8-bit digital word with a resolution of 1°C and communicates via a 2-wire SMBus/I2C compatible serial port. This specific model is optimized for a 3.3V supply voltage, operates over a temperature range of -40°C to +125°C, and features a maximum accuracy of ±2°C from +25°C to +85°C. The device supports a low-power standby mode with a typical current of 5 µA, while the typical operating current is 200 µA. Its small SOT-23-5 package makes it an ideal choice for implementing thermal management in systems like hard disk drives, PC peripherals, power supplies, and low-cost thermostat controls.

搜索关键词: TC74A533VCTTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Microchip Technology
部件编号:
TC74A5-3.3VCTTR
计量单位:
每 Each
RoHS:
Yes
HTS:
8542390090
COO:
TH
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL
精度:
±2 °C

常见问题

TC74A5-3.3VCTTR 是否符合 RoHS 标准?

是的,TC74A5-3.3VCTTR 符合 RoHS 标准。

TC74A5-3.3VCTTR 的交货期是多少?

TC74A5-3.3VCTTR 的标准交货期约为 11 天。有库存的数量由 Master Electronics 发货。

有存货: 1,325

发货 today, 输入设置值。

最小订购数量: 250

工厂交货期 11 周

价格 (USD)

数量
单价
250
$1.077
500
$1.012
1,000
$0.979
3,000
$0.916
6,000
$0.914
9,000
$0.911
12,000
$0.909
15,000 +
$0.907

工具/3D模型

产品指南