SST26VF064B-104I/SO
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIC - Tube ...
描述
The SST26VF064B-104I/SO is a high-performance flash memory chip designed by Microchip Technology. It features a serial interface, making it compatible with SPI, dual SPI, and quad SPI protocols. Operating at voltage levels of 2.5V, 3V, and 3.3V, this chip offers a generous storage capacity of 64 megabits (equivalent to 8 megabytes). With a fast access time of 8 nanoseconds, it allows for quick and efficient data retrieval. The chip is housed in an 8-pin SOIC package, making it compact and easy to integrate into various electronic devices and systems. It is supplied in a tube packaging, ensuring safe and reliable transportation. Whether for use in consumer electronics, automotive applications, or industrial systems, the SST26VF064B-104I/SO flash memory chip delivers reliable and high-performance storage capabilities.
搜索关键词: SST26VF064B104ISO
规格
常见问题
SST26VF064B-104I/SO 是否符合 RoHS 标准?
是的,SST26VF064B-104I/SO 符合 RoHS 标准。
SST26VF064B-104I/SO 的交货期是多少?
SST26VF064B-104I/SO 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 423
可立即发货
制造商库存: 1,083 可以发货 11/2/26
库存数量的起订量: 10
缺货数量的起订量: 59
工厂交货期 12 周 可以发货 1/13/27
English
中文 / 汉语
Deutsch
Español
Nederlands