PIC32MX695F512LT-80I/PF
Microchip TechnologyMicrocontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 85 I/O - 512KB (512K x 8) FLASH - 128K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14) - T&R.
描述
The PIC32MX695F512LT-80I/PF is microcontroller with operating temperature range from -40°C to 85°C.
Search Keywords: PIC32MX695F512LT80IPF
规格
有存货: 0
工厂库存: 17 可以发货 5/18/26
缺货数量的起订量: 250
工厂交货期 9 周 可以发货 7/6/26
English
Chinese
Spanish