PIC32MX120F032BT-I/SS
Microchip TechnologyMicrocontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2.3 to 3.6V - 28-SSOP - T&R.
描述
The PIC32MX120F032BT-I/SS is microcontroller with operating temperature range from -40°C to 85°C.
Search Keywords: PIC32MX120F032BTISS
规格
有存货: 0
工厂库存: 55 可以发货 5/18/26
缺货数量的起订量: 525
工厂交货期 21 周 可以发货 9/28/26
English
Chinese
Spanish