PIC18F25K42T-I/SS
Microchip TechnologyMicrocontroller - PIC XLP 18K, FuSa - 8-Bit - 64MHz - 25 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 28-SSOP - T&R.
描述
The PIC18F25K42T-I/SS is low-power high-performance microcontroller with XLP technology and A/D 24x12b; D/A 1x5b data converters. Operating temperature range is from -40°C to 85°C.
Search Keywords: PIC18F25K42TISS
规格
有存货: 0
工厂库存: 15 可以发货 5/18/26
缺货数量的起订量: 525
工厂交货期 6 周 可以发货 6/15/26
English
Chinese
Spanish