PIC16F1947T-I/PT
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 54 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 64-TQFP (10x10) - T&R. ...
描述
The PIC16F1947T-I/PT from MICROCHIP TECH. is PIC XLP 16F family 64-Pin TQFP, flash-based, 8-Bit CMOS microcontroller with LCD driver and XLP technology. The PIC16F1947T-I/PT microcontroller has 28KB (16K x 14) FLASH program memory, 256 x 8 EEPROM data memory, 1K x 8 RAM size, 54 I/O general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V. Operating temperature range is from -40°C to 85°C.
搜索关键词: PIC16F1947TIPT
规格
FREQUENTLY ASKED QUESTIONS
Is PIC16F1947T-I/PT RoHS compliant?
Yes, PIC16F1947T-I/PT is RoHS compliant.
What is the lead time for PIC16F1947T-I/PT?
The standard lead time for PIC16F1947T-I/PT is approximately 4 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español