PIC16F1939T-I/PT
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 44-TQFP (10x10) - T&R. ...
描述
The PIC16F1939T-I/PT from MICROCHIP TECH. is PIC XLP 16F family 44-Pin TQFP, flash-based, 8-Bit CMOS microcontroller with LCD driver. The PIC16F1939T-I/PT microcontroller has 28KB (16K x 14) FLASH program memory, 256 x 8 EEPROM data memory, 1K x 8 RAM size, 36 I/O general-purpose I/O pins and 14-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V. Operating temperature range is from -40°C to 85°C.
搜索关键词: PIC16F1939TIPT
规格
常见问题
PIC16F1939T-I/PT 是否符合 RoHS 标准?
是的,PIC16F1939T-I/PT 符合 RoHS 标准。
PIC16F1939T-I/PT 的交货期是多少?
PIC16F1939T-I/PT 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands