PIC16F1934T-I/MV
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 36 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 1.8 to 5.5V - 40-UQFN (5x5) - T&R. ...
描述
The PIC16F1934T-I/MV from MICROCHIP TECH. is PIC XLP 16F family 40-Pin UQFN, flash-based, 8-Bit CMOS microcontroller with LCD driver and nanoWatt XLP technology. The PIC16F1934T-I/MV microcontroller has 7KB (4K x 14) FLASH program memory, 256 x 8 EEPROM data memory, 256 x 8 RAM size, 36 I/O general-purpose I/O pins and 14-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V. Operating temperature range is from -40°C to 85°C.
搜索关键词: PIC16F1934TIMV
规格
常见问题
PIC16F1934T-I/MV 是否符合 RoHS 标准?
是的,PIC16F1934T-I/MV 符合 RoHS 标准。
PIC16F1934T-I/MV 的交货期是多少?
PIC16F1934T-I/MV 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands